Connector SCSI Receptacle 14 Position 2.54mm Solder Straight Thru-Hole 14 Terminal 1 Port

2053835

$6.05 ea


  • Part no.: 2053835
  • Manufacturer: 3M
  • Manufacturer no.: 10214-6212PC
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $6.05
10+ $5.55
100+ $5.05
14 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SOLDER, RECEPTACLE

Report a problem
Suggest a product
Specification Value
GenderRCP
Number of Contacts14
Family102
TypeSCSI
Body OrientationStraight
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
Housing MaterialZinc Alloy
Number of Ports1
Number of Terminals14
Maximum Current Rating1A
Minimum Operating Temperature-20°C
Maximum Operating Temperature85°C
Pitch2.54mm
Termination MethodSolder
MountingThrough Hole
Product Depth9.1mm
Product Height11mm
Product Length29.5mm
Product TypeConnector SCSI


Report a problem
Suggest a product