Connector Housing Receptacle 3 Position 2.54mm ST

$0.49 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.49
25+ $0.44
50+ $0.39
NOTE:
  • Order in multiples of 5
Connector Housing Receptacle 3 Position 2.54 mm Crimp Straight Cable Mount

Report a problem
Suggest a product
Specification Value
GenderRCP
Number of Contacts3
Number of Rows1
Housing ColorBlack
Housing MaterialNylon
Body OrientationStraight
Wire Size20-32AWG
TypeHousing
Family102241
Maximum Current Rating3A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
Pitch2.54mm
Product Depth15.24mm
Product Length7.62mm
Product TypeConnector Discrete Wire Housing
Product Height4.62mm


Report a problem
Suggest a product