Connector Housing Receptacle 7 Position 2.54mm ST

737272

$0.75 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
8000+ $0.75
40000+ $0.64
80000+ $0.58
NOTE:
  • Order in multiples of 8,000
Connector Housing Receptacle 7 Position 2.54 mm Crimp Straight Cable Mount

Report a problem
Suggest a product
Specification Value
GenderRCP
Number of Contacts7
Number of Rows1
Housing ColorBlack
Housing MaterialNylon
Body OrientationStraight
Wire Size20-32AWG
TypeHousing
Family102241
Maximum Current Rating3A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
Pitch2.54mm
Product Depth15.24mm
Product Length17.78mm
Product TypeConnector Discrete Wire Housing
Product Height4.62mm


Report a problem
Suggest a product