Connector SCSI Receptacle 26 Position 0.64mm Solder Right Angle SMD 26 Terminal 1 Port

2060349

$10.59 ea


  • Part no.: 2060349
  • Manufacturer: 3M
  • Manufacturer no.: 10226-1210PE
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $10.59
10+ $9.75
100+ $8.85
Connector Mini D Ribbon Receptacle 26 Position 0.64mm Solder Right Angle Surface Mount 26 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
GenderRCP
Number of Contacts26
Family102
TypeSCSI
Body OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
Housing MaterialSteel
Number of Ports1
Number of Terminals26
Maximum Current Rating1A
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Pitch0.64mm
Termination MethodSolder
MountingSurface Mount
Product Depth15.15mm
Product Height9.35mm
Product Length38.2mm
Product TypeConnector SCSI


Report a problem
Suggest a product