26,MDR,RC,RA,SMT REC P, V2 COUPLER(100KBD)

1575543

$7.59 ea


  • Part no.: 1575543
  • Manufacturer: 3M
  • Manufacturer no.: 10226-1A10PE
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $7.59
10+ $6.95
100+ $6.35
Connector Mini D Ribbon Receptacle 26 Position 0.635mm Solder Right Angle Surface Mount 26 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Contact GenderFEMALE
Total Number of Contacts26
Body/Shell StyleRECEPTACLE
Termination TypeSURFACE MOUNT
Product TypeOTHER D TYPE CONNECTOR
Mounting TypeBOARD AND PANEL
Additional Feature3M, LATCHED, PANEL MOUNTABLE, SHROUDED
Manufacturer Series102
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
Part Number TypePART
Filter FeatureNO
Mixed ContactsNO
OptionGENERAL PURPOSE
Empty ShellNO
Shell MaterialPCT-POLYESTER
UL Flammability Code94V-0
Zero Insertion ForceNO


Report a problem
Suggest a product