Connector SCSI Receptacle 26 Position 1.27mm Solder Straight SMD 26 Terminal 1 Port

2061552

$12.45 ea


  • Part no.: 2061552
  • Manufacturer: 3M
  • Manufacturer no.: 10226-2210PE
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $12.45
10+ $11.45
100+ $10.39
26 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SURFACE MOUNT, RECEPTACLE

Report a problem
Suggest a product
Specification Value
GenderRCP
Number of Contacts26
Family102
TypeSCSI
Body OrientationStraight
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
Housing MaterialZinc Alloy
Number of Ports1
Number of Terminals26
Maximum Current Rating1A
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Pitch1.27mm
Termination MethodSolder
MountingSurface Mount
Product Depth9.1mm
Product Height11mm
Product Length37.21mm
Product TypeConnector SCSI


Report a problem
Suggest a product