Connector SCSI SKT 26 Position 2.54mm Solder Right Angle Thru-Hole 26 Terminal 1 Port

1575551

$5.25 ea


  • Part no.: 1575551
  • Manufacturer: 3M
  • Manufacturer no.: 10226-55G3PC
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $5.25
10+ $4.85
100+ $4.39
JE150318366 10226-55G3PC=26/MD


26,MDR,RC,RA,RECP,SMC,M2.5,30M HS

Report a problem
Suggest a product
Specification Value
GenderSKT
Number of Contacts26
Family102
TypeSCSI
Body OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
Housing MaterialSteel
Number of Ports1
Number of Terminals26
Maximum Current Rating1A
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Pitch2.54mm
Termination MethodSolder
MountingThrough Hole
Product Depth16.7mm
Product Height9.4mm
Product Length37.2mm
Product TypeConnector SCSI


Report a problem
Suggest a product