Connector SCSI Receptacle 26 Position 2.54mm Solder Straight Thru-Hole 26 Terminal 1 Port

1643500

$6.25 ea


  • Part no.: 1643500
  • Manufacturer: 3M
  • Manufacturer no.: 10226-6212PC
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $6.25
10+ $5.75
100+ $5.25

Request a Large Quantity Quote

26/MDR/RC/F SOCKET/BD MT/ST/M2.5/SCWITH 30MIN


26,MDR,RC,F SKT,BD MT,ST,M2.5,SCW,30MIN

Report a problem
Suggest a product
Specification Value
GenderRCP
Number of Contacts26
Family102
TypeSCSI
Body OrientationStraight
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
Housing MaterialZinc Alloy
Number of Ports1
Number of Terminals26
Maximum Current Rating1A
Minimum Operating Temperature-20°C
Maximum Operating Temperature85°C
Pitch2.54mm
Termination MethodSolder
MountingThrough Hole
Product Depth9.1mm
Product Height11mm
Product Length37.2mm
Product TypeConnector SCSI


Report a problem
Suggest a product