Connector SCSI SKT 36 Position 2.54mm Solder Right Angle Thru-Hole 36 Terminal 1 Port

1643518

$5.65 ea


  • Part no.: 1643518
  • Manufacturer: 3M
  • Manufacturer no.: 10236-55G3PC
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $5.65
10+ $5.19
100+ $4.69
Connector Mini D Ribbon Receptacle 36 Position 2.54mm Solder Right Angle Thru-Hole 36 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
GenderSKT
Number of Contacts36
Family102
TypeSCSI
Body OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
Housing MaterialSteel
Number of Ports1
Number of Terminals36
Maximum Current Rating1A
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Pitch2.54mm
Termination MethodSolder
MountingThrough Hole
Product Depth16.7mm
Product Height9.4mm
Product Length43.5mm
Product TypeConnector SCSI


Report a problem
Suggest a product