Connector IDC Connector Receptacle 16 Position 2.54mm IDT Straight Cable Mount

737336

$7.69 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
600+ $7.69
3000+ $7.05
6000+ $6.39
NOTE:
  • Order in multiples of 600
Connector IDC Connector Receptacle 16 Position 2.54mm IDT Straight Cable Mount

Report a problem
Suggest a product
Specification Value
Family102398
TypeIDC Connector
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderRCP
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate
Body OrientationStraight
Number of Contacts16
Number of Rows2
Maximum Contact Resistance15mOhm
Maximum Current Rating3A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingCable Mount
Pitch2.54mm
Product Depth15.24mm
Product Height6.1mm
Product Length20.32mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product