Connector SCSI Receptacle 40 Position 0.64mm Solder Right Angle SMD 40 Terminal 1 Port

1643526

$12.29 ea


  • Part no.: 1643526
  • Manufacturer: 3M
  • Manufacturer no.: 10240-1210PE
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $12.29
10+ $11.25
100+ $10.25
Connector Mini D Ribbon Receptacle 40 Position 0.64mm Solder Right Angle Surface Mount 40 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
GenderRCP
Number of Contacts40
Family102
TypeSCSI
Body OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
Housing MaterialSteel
Number of Ports1
Number of Terminals40
Maximum Current Rating1A
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Pitch0.64mm
Termination MethodSolder
MountingSurface Mount
Product Depth15.15mm
Product Height9.35mm
Product Length47.1mm
Product TypeConnector SCSI


Report a problem
Suggest a product