Connector SCSI SKT 68 Position 2.54mm Solder Right Angle Thru-Hole 68 Terminal 1 Port

2058919

$8.59 ea


  • Part no.: 2058919
  • Manufacturer: 3M
  • Manufacturer no.: 10268-55H3PC
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $8.59
10+ $7.89
100+ $7.15
AT/MDR/RC/RA/RECP/SMC/4-40/30M


68/MDR/RC/RA/RECP/SMC/4-40/30M IN

Report a problem
Suggest a product
Specification Value
GenderSKT
Number of Contacts68
Family102
TypeSCSI
Body OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
Housing MaterialSteel
Number of Ports1
Number of Terminals68
Maximum Current Rating1A
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Pitch2.54mm
Termination MethodSolder
MountingThrough Hole
Product Depth16.7mm
Product Height9.4mm
Product Length63.8mm
Product TypeConnector SCSI


Report a problem
Suggest a product