Connector SCSI Receptacle 100 Position 2.54mm Solder Straight Thru-Hole 100 Terminal 1 Port

2062109

$13.05 ea


  • Part no.: 2062109
  • Manufacturer: 3M
  • Manufacturer no.: 102A0-6212PC
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $13.05
10+ $11.95
100+ $10.85
100 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SOLDER, RECEPTACLE

Report a problem
Suggest a product
Specification Value
GenderRCP
Number of Contacts100
Family102
TypeSCSI
Body OrientationStraight
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
Housing MaterialZinc Alloy
Number of Ports1
Number of Terminals100
Maximum Current Rating1A
Minimum Operating Temperature-20°C
Maximum Operating Temperature85°C
Pitch2.54mm
Termination MethodSolder
MountingThrough Hole
Product Depth9.1mm
Product Height11mm
Product Length84.2mm
Product TypeConnector SCSI


Report a problem
Suggest a product