Connector Shrouded Header 8 Position 2.54mm Solder Straight Thru-Hole

894825

$19.15 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
2016+ $19.15
10080+ $17.59
20160+ $16.55
NOTE:
  • Order in multiples of 2,016

Connector Shrouded Header 8 Position 2.54mm Solder Straight Thru-Hole

AMPMODU™ .100" (2.54mm) Standard Profile Shrouded Headers
Straight with Detent Windows, 0.150" End Dim., Double Row (MOD II)

  • Housing: UL94V-0, black thermoplastic
  • Insulation resistance: 5,000MΩ min. initial
  • Di

    Report a problem
    Suggest a product
  • Specification Value
    Family103906
    TypeShrouded Header
    Contact MaterialBrass
    Contact PlatingGold Over Nickel
    GenderHDR
    Housing ColorBlack
    Housing MaterialThermoplastic
    Body OrientationRight Angle
    Number of Contacts6
    Number of Rows1
    Maximum Contact Resistance15mOhm
    Maximum Current Rating3/ContactA
    Minimum Operating Temperature-65C
    Maximum Operating Temperature105C
    MountingThrough Hole
    PackagingTube
    Pitch2.54mm
    Product Depth13.58mm
    Product Height6.98mm
    Product Length17.78mm
    Termination MethodSolderable
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product