SPST Micro Switch 15A 250 VAC

$0.59 ea


  • Part no.: 2178937
  • Manufacturer: Arndt
  • Manufacturer no.: 1033013
Pricing
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.29
750+ $0.25

Request a Large Quantity Quote

SPST Micro Switch, 15A 250 V AC


  • Contact Form: SPST -NO
  • Contact Rating: 15A 250 VAC
  • Pin Plunger
  • 0.25" quick disconnect

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST NO
    Switch FunctionOFF - MOM
    Maximum Current Rating (A)15
    TypeBasic
    Voltage Rating (AC)250
    Actuator TypePin Plunger
    ColorBeige
    Termination Style0.25" Quick Connect
    Number of Pins2
    Length (inch)1.1
    Width (inch)0.4
    Height (inch)0.63
    FeaturesMechanical: 10M, Electrical: 100k
    Additional FeatureSnap Acting, Limit Switch


    Report a problem
    Suggest a product