Connector Ejector Header 10 Position 2.54mm Solder Straight Through Hole

421462

$3.39 ea


  • Part no.: 421462
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 104128-1
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.39
10+ $3.05
100+ $2.75

Request a Large Quantity Quote

Connector Ejector Header 10 Position 2.54 mm Solder Straight Thru-Hole Automotive

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts10
Contact MaterialPhosphor Bronze
Contact PlatingGold/Gold Over Palladium Nickel
Housing ColorBlack
Housing MaterialNylon
Body OrientationStraight
TypeEjector Header
Family104128
Number of Rows2
Maximum Current Rating1A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Height23.29mm
Product Length20.32mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product