Connector SMA PL 0Hz to 18GHz 50Ohm Crimp Straight Cable Mount Gold Bulk

747999

$16.79 ea


  • Part no.: 747999
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1050611-1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $16.79
10+ $15.39
100+ $13.99
Connector SMA PL 0Hz to 18GHz 50 Ohm Crimp Straight Cable Mount Gold

Report a problem
Suggest a product
Specification Value
GenderPlug
Impedance50 Ohm
Contact PlatingGold
Body OrientationStraight
TypeSMA
Contact MaterialBeryllium Copper
Operating Frequency0Hz to 18GHz
Body PlatingGold
Termination MethodCrimp
Family1050611
Body MaterialStainless Steel
Insulator MaterialTetrafluoroethylene Fluorocarbon
Terminate ToRG405/U Cable
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingCable Mount
PackagingBulk
Product Depth7.9mm
Product Length8.5mm
Product TypeConnector RF


Report a problem
Suggest a product