Connector SMA PL 0Hz to 18GHz 50Ohm Solder Straight Cable Mount Gold Over Nickel

748001

$11.89 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $11.89
10+ $10.89
100+ $9.89
Connector SMA PL 0Hz to 18GHz 50 Ohm Solder Straight Cable Mount Gold Over Nickel

Report a problem
Suggest a product
Specification Value
GenderPlug
Impedance50 Ohm
Contact PlatingGold Over Nickel
Body OrientationStraight
TypeSMA
Contact MaterialBeryllium Copper
Operating Frequency0Hz to 18GHz
Body PlatingGold Over Nickel
Termination MethodSolderable
Family1050735
Body MaterialStainless Steel
Insulator MaterialTetrafluoroethylene Fluorocarbon
Terminate ToRG405/U Cable
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingCable Mount
Product Depth7.9mm
Product Length11.1mm
Product TypeConnector RF


Report a problem
Suggest a product