Connector SMA PL 0Hz to 12.4GHz 50Ohm Solder Straight Thru-Hole Gold Over Copper

748060

$18.85 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $18.85
10+ $17.39
100+ $16.35
Connector SMA PL 0Hz to 12.4GHz 50 Ohm Solder Straight Thru-Hole Gold Over Copper

Report a problem
Suggest a product
Specification Value
GenderPlug
Impedance50 Ohm
Contact PlatingGold Over Copper
Body OrientationStraight
TypeSMA
Contact MaterialBeryllium Copper
Operating Frequency0Hz to 12.4GHz
Body PlatingGold Over Nickel
Termination MethodSolderable
Family1051644
Body MaterialStainless Steel
Insulator MaterialTetrafluoroethylene Fluorocarbon
Terminate ToCoaxial Cable
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Product Depth7.9mm
Product Length30.1mm
Product TypeConnector RF


Report a problem
Suggest a product