Connector RF SMA AMP 1054881-1 2084-1900-02 Jack-Jack ADAP

748158

$108.55 ea


  • Part no.: 748158
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1054881-1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
100+ $108.55
500+ $101.99
1000+ $94.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 100
Connector SMA Adapter RCP/Receptacle 0Hz to 18GHz 50 Ohm Straight Panel Mount Gold Over Copper

Report a problem
Suggest a product
Specification Value
Contact GenderFEMALE
Characteristic Impedance (ohm)50
Body/Shell StyleJACK
Connector StyleSTRAIGHT
Adapter StyleQMA-SMA
Termination TypeCONNECTOR
Coupling TypeTHREADED
Product TypeRF ADAPTER
Manufacturer Series1054881
Panel MountYES
Operating Frequency-Max (GHz)18
Filter FeatureNO
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
OptionGENERAL PURPOSE
Contact Finish - MatingGOLD OVER COPPER
Contact Finish - TerminationGOLD OVER COPPER
Contact MaterialBERYLLIUM COPPER
Dielectric MaterialPOLYTETRAFLUORO ETHYLENE
JESD-97 Codee4


Report a problem
Suggest a product