Connector SMA Adapter RCP/RCP 0Hz to 12.4GHz 50Ohm Straight Panel Mount Gold

748166

$98.29 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
100+ $98.29
500+ $92.35
1000+ $85.85
NOTE:
  • Order in multiples of 100
Connector SMA Adapter RCP/Receptacle 0Hz to 12.4GHz 50 Ohm Straight Panel Mount Gold

Report a problem
Suggest a product
Specification Value
GenderRCP/RCP
Impedance50 Ohm
Contact PlatingGold
Body OrientationStraight
TypeSMA Adapter
Contact MaterialBeryllium Copper
Operating Frequency0Hz to 12.4GHz
Family1054986
Product Diameter12.7mm
Body MaterialStainless Steel
Insulator MaterialTetrafluoroethylene Fluorocarbon
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingPanel Mount
Product Length22.23mm
Product TypeConnector RF


Report a problem
Suggest a product

Related products