Connector SMA PL 0Hz to 12.4GHz 50Ohm Crimp Right Angle Cable Mount Gold Over Nickel

748203

$10.99 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $10.99
10+ $10.09
100+ $9.15
Connector SMA PL 0Hz to 12.4GHz 50 Ohm Crimp Right Angle Cable Mount Gold Over Nickel

Report a problem
Suggest a product
Specification Value
GenderPlug
Impedance50 Ohm
Contact PlatingGold Over Nickel
Body OrientationRight Angle
TypeSMA
Contact MaterialBeryllium Copper
Operating Frequency0Hz to 12.4GHz
Termination MethodCrimp
Family1056456
Body MaterialStainless Steel
Insulator MaterialTetrafluoroethylene Fluorocarbon
Terminate ToCoaxial Cable
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingCable Mount
Product Depth7.9mm
Product Length16.9mm
Product TypeConnector RF


Report a problem
Suggest a product