Connector SMA-Type N Adapter Female to Female Straight Panel Mount Gold Over Nickel

748211

$106.85 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
200+ $106.85
1000+ $100.35
2000+ $93.29
NOTE:
  • Order in multiples of 200
Connector SMA-Type N Adapter RCP/Receptacle Straight Panel Mount Gold Over Nickel

Report a problem
Suggest a product
Specification Value
GenderF/F
Contact PlatingGold Over Nickel
Body OrientationStraight
TypeSMA-(Typ)e N Adapter
Contact MaterialBeryllium Copper
Family1057343
Body MaterialStainless Steel
Insulator MaterialTetrafluoroethylene Fluorocarbon
MountingPanel Mount
Product Depth25.4mm
Product Height25.4mm
Product Length31.3mm
Product TypeConnector RF


Report a problem
Suggest a product