Connector SMA-Type N Adapter RCP/RCP 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Nickel

748246

$151.39 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
200+ $151.39
1000+ $142.25
2000+ $132.25
NOTE:
  • Order in multiples of 200
Connector SMA-Type N Adapter RCP/Receptacle 0Hz to 18GHz 50 Ohm Straight Panel Mount Gold Over Nickel

Report a problem
Suggest a product
Specification Value
GenderRCP/RCP
Impedance50 Ohm
Contact PlatingGold Over Nickel
Body OrientationStraight
TypeSMA-(Typ)e N Adapter
Contact MaterialBeryllium Copper
Operating Frequency0Hz to 18GHz
Family1058675
Product Diameter22mm
Body MaterialStainless Steel
Insulator MaterialTeflon
MountingPanel Mount
Product Length31.3mm
Product TypeConnector RF


Report a problem
Suggest a product