Connector OSP-SMA Adapter PL/RCP 0Hz to 18GHz Straight Panel Mount Gold

1404066

$46.69 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1000+ $46.69
5000+ $42.99
10000+ $40.45
NOTE:
  • Order in multiples of 1,000
Connector OSP-SMA Adapter PL/Receptacle 0Hz to 18GHz Straight Panel Mount Gold

Report a problem
Suggest a product
Specification Value
GenderPlug/Receptacle
Contact PlatingGold
Body OrientationStraight
TypeOSP-SMA Adapter
Contact MaterialBeryllium Copper
Operating Frequency0Hz to 18GHz
Family1059756
Body MaterialStainless Steel
Insulator MaterialTetrafluoroethylene
MountingPanel Mount
Product Height11.1mm
Product Length19.3mm
Product TypeConnector RF


Report a problem
Suggest a product