Connector MCX PL 0Hz to 6GHz 50Ohm Crimp Right Angle Cable Mount Gold

748318

$4.75 ea


  • Part no.: 748318
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1060891-1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.75
10+ $4.35
100+ $3.95
Connector MCX PL 0Hz to 6GHz 50 Ohm Crimp Right Angle Cable Mount Gold

Report a problem
Suggest a product
Specification Value
GenderPlug
Impedance50 Ohm
Contact PlatingGold
Body OrientationRight Angle
TypeMCX
Contact MaterialBeryllium Copper
Operating Frequency0Hz to 6GHz
Body PlatingNickel
Termination MethodCrimp
Family1060891
Body MaterialBrass
Insulator MaterialTetrafluoroethylene Fluorocarbon
Terminate ToCoaxial Cable
Minimum Operating Temperature-65°C
Maximum Operating Temperature165°C
MountingCable Mount
Product Length12.7mm
Product TypeConnector RF


Report a problem
Suggest a product