Connector Power Male 2 Position 6.35mm Solder Straight Through Hole 2 Terminal 1 Port Tray

1961356

$0.35 ea


  • Part no.: 1961356
  • Manufacturer: Molex
  • Manufacturer no.: 10844020
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.35
50+ $0.31
100+ $0.28

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector Header 2 Position 6.35mm Solder Straight Thru-Hole 2 Terminal 1 Port MLX™

Report a problem
Suggest a product
Specification Value
GenderMale
Number of Contacts2
Contact MaterialPhosphor Bronze
Contact PlatingTin
Housing MaterialNylon
Body OrientationStraight
Number of Ports1
Family42002
TypePower
Number of Terminals2
Maximum Current Rating13.5A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTray
Pitch6.35mm
Product Depth13.97mm
Product Height13.97mm
Product Length7.62mm
Termination MethodSolderable
Product TypeConnector Power


Report a problem
Suggest a product