Connector Power Male 6 Position 6.35mm Solder Straight Through Hole 6 Terminal 1 Port Tray

1961428

$0.95 ea


  • Part no.: 1961428
  • Manufacturer: Molex
  • Manufacturer no.: 10845060
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.95
25+ $0.83
50+ $0.75

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector Header 6 Position 6.35mm Solder Straight Thru-Hole 6 Terminal 1 Port MLX™

Report a problem
Suggest a product
Specification Value
GenderMale
Number of Contacts6
Contact MaterialPhosphor Bronze
Contact PlatingTin
Housing MaterialPolyester
Body OrientationStraight
Number of Ports1
Family42002
TypePower
Number of Terminals6
Maximum Current Rating11A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTray
Pitch6.35mm
Product Depth13.97mm
Product Height13.97mm
Product Length20.32mm
Termination MethodSolderable
Product TypeConnector Power


Report a problem
Suggest a product