3 Conductor AC Power Receptacle

$0.29 ea


Pricing
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.15
1000+ $0.12
Male AC Power Inlet Receptacle

Features:
  • Screw flanged
  • Current rating: 6A
  • Hipot rating: 250VDC
  • Voltage rating: 115/250VAC
  • Solder eyelet terminals
  • Terminal size: 0.25"
  • UL, CSA, VDE approvals

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products