10CFS1 M0=F7826

1171995

$26.79 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $26.79
10+ $24.69
100+ $23.19
Power Entry Module EMI/RFI Filtered Male 3 Position 250VAC 10A Switch Straight 1 Port

Report a problem
Suggest a product
Specification Value
Body OrientationStraight
Number of Contacts3
Number of Ports1
Maximum Current Rating10A
Maximum Voltage Rating250VAC
TypeEMI/RFI Filtered
GenderM
Connector TypeIEC 320/C14
Additional HardwareSwitch
Operating Frequency50KHz to 30000KHz
MountingSnap-In
Product Depth69.62mm
Product Height41.17mm
Product Length31.24mm
Termination MethodFaston
Product TypePower Entry Module
FamilyC


Report a problem
Suggest a product

Related products