Cable Serial Null Modem 6 Feet De9F To De9F

181404

$5.55 ea


  • Part no.: 181404
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 10D1-20406
  • RoHS Compliant
Pricing
# of units Price
1+ $5.55
10+ $4.95
100+ $4.49
Serial Null Modem Cable

Features:
  • DE9 Female to DE9 Female
  • Molded type connectors
  • Color: Gray
  • Length: 6 feet
  • Pin Outs: 1 & 6-4, 2-3, 3-2, 4-6 & 1, 5-5, 7-8, 8-7


Report a problem
Suggest a product
Specification Value
Connector Type ADE9F
Connector Type BDE9F
ColorGray
Cable Length6


Report a problem
Suggest a product

Related products