Cable 9 Pin Serial 10' De9 Female To Female

$6.75 ea


  • Part no.: 180698
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 10D1-20410
  • RoHS Compliant
Pricing
# of units Price
1+ $6.75
10+ $5.95
100+ $5.45
Serial Null Modem Cable

Features:
  • DE9 Female to DE9 Female
  • Molded type connectors
  • Color: Gray
  • Length: 10 feet
  • Pin Outs: 1 & 6-4, 2-3, 3-2, 4-6 & 1, 5-5, 7-8, 8-7


Report a problem
Suggest a product
Specification Value
Connector Type ADE9F
Connector Type BDE9F
ColorGray
Cable Length10


Report a problem
Suggest a product

Related products