Quick Starter Kit for Raspberry Pi 2 Model B

$36.95 ea


  • Part no.: 2223890
  • Manufacturer: Seeed Studios
  • Manufacturer no.: 110060088
Pricing
# of units Price
1+ $36.95
5+ $35.95
25+ $34.95

Request a Large Quantity Quote

Quick Starter Kit for Raspberry Pi 2 Model B

Note: Raspberry Pi 2 is not included in the Quick Starter Kit

When you get your first Raspberry Pi 2 single-board computer, you have to prepare a lot of peripheral devices, such as USB cable, SD card which must have an installed OS, HDMI cable, etc. The Quick Starter kit contains all the must-have cables and accessories to get up and running, including the SD card preinstalled with Raspbian OS, so you can play your Minecraft out of the box.

Includes

  • 1x 8GB SD card preinstalled Raspbian OS
  • 1x Raspberry Pi Black Enclosure
  • 1x 5V 2.1A USB Power Adapter
  • 1x Micro USB Cable with Switch
  • 1x HDMI Cable - 3.2' (1 meter)
  • 1x USB to TTL Serial Cable (Helps you to log in to Raspbian console via Putty or Screen)
  • 1x Ethernet Cable - 3.2' (1 meter)
  • 1x 802.11b/g/n Wireless USB Adapter

Specifications

  • Power Adapter certification: FCC, CE
  • American Standard Power Adapter
  • 802.11 b/g/n Wireless USB Adapter
  • Ethernet Cable length: 1 meter
  • HDMI Cable length: 1 meter
  • USB to TTL Cable length: 1 meter
  • Power Adapter Output: 5V, 2.1A
  • Black Enclosure
  • Package size: 2.91" x 5.28" x 7.95"



Report a problem
Suggest a product
Specification Value
FamilyRaspberry Pi


Report a problem
Suggest a product

Related products