Cable Assembly Patch Cord 1.219m 18AWG Alligator Clip to Multi-Stacking Banana Plug PL-M

$6.69 ea


Pricing
# of units Price
1+ $6.69
10+ $6.45
25+ $6.25
100+ $5.79
ALLIGATOR-BANANA PLUG PATCH CORD

  • Alligator Clip to Stacking Banana
  • Cross and vertical stacking banana plug
  • Medium-sized alligator clip with a flex boot for insulation protection
  • Banana plug spring is Beryllium Copper for long insertion life
  • Color: Red
  • Length: 48 inch


Report a problem
Suggest a product
Specification Value
Connector Type AAligator Clip
Connector Type BBanana Clip
ColorRed
Cable Length48"


Report a problem
Suggest a product