Capacitor 0.01 uF 100 Volt X7R 10% Surface Mount 1206 Paper Tape and Reel

$0.02 ea


  • Part no.: 1037905
  • Manufacturer: AVX Corporation
  • Manufacturer no.: 12061C103KAT4A
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
75000+ $0.02
375000+ $0.017
750000+ $0.016
NOTE:
  • Order in multiples of 75,000
Capacitor Ceramic 0.01uF 100 Volt X7R 10% Surface Mount 1206 125C Paper

Report a problem
Suggest a product
Specification Value
Capacitance Value0.01 uF
Voltage100VDC
DielectricX7R
Case StyleCeramic Chip
Family1206
ConstructionFlat
Tolerance10%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Package/Case1206
Size3.2mm X 1.6mm X 0.94mm
Product Depth1.6mm
Product Height0.94mm(Max)
Product Length3.2mm
Product TypeCapacitor Ceramic Multilayer


Report a problem
Suggest a product