Capacitor 0.1 uF 50 Volt Z5u -20% To 80% Surface Mount 1206 Paper Tape and Reel

$0.25 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.25
10+ $0.045
100+ $0.03
1000+ $0.02
5000+ $0.013

Request a Large Quantity Quote

Capacitor 0.1µF 50 Volt Z5U -20% to 80% Surface Mount

Specifications

  • Multilayer Ceramic Chip Capacitor

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance Value0.1 uF
    Voltage50VDC
    DielectricZ5U
    Case StyleCeramic Chip
    Family1206
    ConstructionFlat
    Tolerance-20% to 80%
    Minimum Operating Temperature10°C
    Maximum Operating Temperature85°C
    MountingSurface Mount
    PackagingPaper Tape and Reel
    Package/Case1206
    Size3.2mm X 1.6mm X 1.5mm
    Product Depth1.6mm
    Product Height1.5mm(Max)
    Product Length3.2mm
    Product TypeCapacitor Ceramic Multilayer


    Report a problem
    Suggest a product