4x AA Battery Holder with Snaps Terminals

$1.15 ea


  • Part no.: 2191883
  • Manufacturer: Eagle Plastics
  • Manufacturer no.: 12BH341-GR
  • RoHS Compliant
Pricing
# of units Price
1+ $1.15
10+ $1.05
100+ $0.89
500+ $0.79
1000+ $0.69

Request a Large Quantity Quote

4x AA Battery Holder with Snaps Terminals

Specifications

  • Battery Cell Size: AA, LR6
  • Number of Batteries: 4
  • Layout: Double stacked, 2x2
  • Circuit arrangement: Series
  • Color: Black
  • Material: Steel
  • Contact Plating: Nickel Plating
  • Number of Positions / Contacts: 4
  • Dimensions: 4.29"L x 1.01"W x 0.66" Thick


Report a problem
Suggest a product
Specification Value
Number of Cells4-AA
SidesDual
ConnectorSnaps
Product TypeBattery Holders


Report a problem
Suggest a product