Toggle Switch (On-Off-On) Double Pole Quick Connect 10 Amp 277 VAC Panel Mount

1814591

$31.59 ea


  • Part no.: 1814591
  • Manufacturer: Honeywell
  • Manufacturer no.: 12TS95-7
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $31.59
10+ $29.09
100+ $27.35
Switch Toggle (ON) OFF (ON) Double Pole Double Throw (DPDT) Round Lever Quick Connector 20A 277VAC 372.85VA Panel Mount with Threads

Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch Function(ON)-OFF-(ON)
Maximum Current Rating (A)10
TypeToggle
Voltage Rating (AC)277
Actuator TypeToggle
Mounting StylePanel Mount
Termination StyleQuick Connect
Actuator Length (inch)0.69
Maximum AC Voltage Rating277V
FamilyTS
Body OrientationStraight
Bushing TypeThreaded
Seal DescriptionLever
Seal LocationBushing
Thread Size15/32-32


Report a problem
Suggest a product