Connector PC/104 and PC/104 Plus Connector Receptacle 120 Position 2mm Press Fit Straight Thru-Hole

897840

$17.79 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
105+ $17.79
525+ $16.39
1050+ $15.39
NOTE:
  • Order in multiples of 105
Connector PC/104 and PC/104 Plus Connector Receptacle 120 Position 2 mm Press Fit Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
Family1658621
TypeIDC Connector
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderF
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationRight Angle
Number of Contacts16
Number of Rows2
Maximum Current Rating1A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingCable Mount
Pitch2.54mm
Product Depth7.49mm
Product Height15.97mm
Product Length24.89mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product