Connector Housing Receptacle 4 Position 5.08mm Straight Bag

$0.25 ea


  • Part no.: 741394
  • Manufacturer: Molex
  • Manufacturer no.: 15-24-4048
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.25
50+ $0.20
100+ $0.18

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector Housing Female 4 Position 5.08 mm Crimp Straight Cable Mount

Report a problem
Suggest a product
Specification Value
GenderRCP
Number of Contacts4
Number of Rows1
Housing ColorNatural
Housing MaterialNylon 6/6
Body OrientationStraight
TypeHousing
Family8981
Maximum Voltage Rating250VAC
Minimum Operating Temperature-10°C
Maximum Operating Temperature85°C
PackagingBag
Pitch5.08mm
Product Depth21.59mm
Product Length25.9mm
Product TypeConnector Discrete Wire Housing
Product Height8.89mm


Report a problem
Suggest a product