IC,1562BM-001

1593418

$20.89 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $20.89
10+ $19.59
100+ $18.45
Specification Value
TypeZero Delay PLL Clock Multiplier
Number of Elements per Chip1
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Input Frequency5MHz
Maximum Input Frequency160MHz
Output Frequency RangeUp to 160
Minimum Operating Temperature0C
Maximum Operating Temperature70C
Screening LevelCommercial
MountingSurface Mount
PackagingTube
Pin_Count16
Supplier_PackageSOIC N
Product Width3.9mm
Product Height1.5mm
Product Length9.9mm
Product TypePLL
Family670 02


Report a problem
Suggest a product