Cap,Film,Radial Lead .1uF,20%

$0.95 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.95
25+ $0.84
50+ $0.76
NOTE:
  • Order in multiples of 5
Series 158X - Type X2 Suppressor Capacitor, Metallized Polyester/Radial Leads
  • Type: Film Capacitor
  • Case material: Flame retardent epoxy
  • Dielectric: Metalized Polyester/carbon
  • Capacity: 0.1 micro Farads
  • Length: 0.669"
  • Height: 0.591"
  • Thickness: 0.315"
  • Lead Pitch: .591"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product