Switch Rocker Single Pole Single Throw (ON)-OFF Snap In .25"QC 16A@250 VAC UL

$0.69 ea


  • Part no.: 2182389
  • Manufacturer: Arndt
  • Manufacturer no.: 160112E
Pricing
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49
500+ $0.45
1000+ $0.39

SPST Rocker Switch, 250V 16A


  • Rating: 16A @ 250 V
  • Switch configuration: (ON)-OFF
  • Dimensions: 27.3mm L x 12.27mm W x 24.95mm D
  • Number of pins: 2
  • 0.250" quick connect terminals
  • Rocker color: White

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST
    Switch Function(ON)-OFF
    Maximum Current Rating (A)16
    TypeRocker
    Voltage Rating (AC)250


    Report a problem
    Suggest a product