Connector Contact Female 1 Position Crimp Straight Cable Mount Bag

1962551

$0.09 ea


  • Part no.: 1962551
  • Manufacturer: Molex
  • Manufacturer no.: 16020096
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
40+ $0.09
200+ $0.08
400+ $0.07
NOTE:
  • Order in multiples of 40
Contact Socket Crimp Straight Cable Mount SL™


CGRID SL CRP TERM FEMBOX TIN 2

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts3
Contact MaterialBrass
Contact PlatingTin Over Copper
Housing ColorWhite
Housing MaterialNylon
Body OrientationRight Angle
TypeWire to Board
Family7478
Number of Rows1
Maximum Contact Resistance20mOhm
Maximum Current Rating4A/Contact
Maximum Voltage Rating250V
Minimum Operating Temperature0°C
Maximum Operating Temperature75°C
MountingThrough Hole
PackagingBulk
Pitch2.54mm
Product Depth12.83mm
Product Height6.35mm
Product Length7.62mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product