Connector D-Subminiature PIN 37 Position 2.76 mm IDT Right Angle Cable Mount 37 Terminal 1 Port

900826

$15.89 ea


  • Part no.: 900826
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1658613-1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $15.89
10+ $14.59
100+ $13.25
Connector D-Subminiature PIN 37 Position 2.76 mm IDT Right Angle Cable Mount 37 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Body Shell StylePLUG
Contact GenderMALE
Total Number of Contacts37
Termination TypeIDC
Body OrientationRight Angle
Mounting TypeCABLE
Contact MaterialPhosphor Bronze
Product TypeD SUBMINIATURE CONNECTOR
Lead FinishBright Tin
PackagingRail / Tube
Product Depth12.59 mm
Product Length69.39 mm
Product Height (mm)18.57
Pitch (mm)2.76 mm
Contact PlatingGold Over Nickel
Housing MaterialThermoplastic
Number of Ports1
Number of Terminals37


Report a problem
Suggest a product