Connector D-Subminiature PIN 25 Position 2.77 mm IDT Right Angle Cable Mount 25 Terminal 1 Port

901175

$11.69 ea


  • Part no.: 901175
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1658615-2
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $11.69
10+ $10.69
100+ $9.75
Connector D-Subminiature PIN 25 Position 2.77 mm IDT Right Angle Cable Mount 25 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Body Shell StylePLUG
Contact GenderMALE
Total Number of Contacts25
Termination TypeIDC
Body OrientationRight Angle
Mounting TypeCABLE
Contact MaterialPhosphor Bronze
Product TypeD SUBMINIATURE CONNECTOR
Lead FinishTin/Nickel
PackagingRail / Tube
Product Depth12.59 mm
Product Length53.09 mm
Product Height (mm)18.56
Pitch (mm)2.77 mm
Contact PlatingGold Over Nickel
Housing MaterialThermoplastic
Number of Ports1
Number of Terminals25


Report a problem
Suggest a product