Connector Housing PL 25 Position 2.76mm Straight Bulk

748836

$2.85 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.85
10+ $2.55
100+ $2.29
Connector Housing PL 25 Position 2.76mm Crimp Straight Cable Mount Loose Piece

Report a problem
Suggest a product
Specification Value
GenderPlug
Number of Contacts25
Number of Rows2
Housing ColorBlack
Housing MaterialNylon
Body OrientationStraight
TypeHousing
Family1658648
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
PackagingBulk
Pitch2.76mm
Product Depth38.98mm
Product Length53.41mm
Product TypeConnector Discrete Wire Housing
Product Height12.92mm


Report a problem
Suggest a product