Socket IC 16 Pin Wire Wrap Tin .3 Inch Widthe .438 Inch Lead

$2.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $2.95
10+ $2.75
100+ $2.49
500+ $2.25

16-Pin Machine Tooled Low Profile IC Socket 0.3" Wide

  • 16-pin DIP IC socket, 0.1" pitch
  • 0.3" width (7.62 mm)
  • Insertable lead length: 0.438" (11.13 mm)
  • Height above board: 0.3" (7.62 mm)
  • Overall length: 0.845" (21.46 mm)
  • Overall width: 0.395" (10.03 mm)

    Report a problem
    Suggest a product
  • Specification Value
    Number Of Pins16
    Width (inches)0.3
    Body Height (ins.)0.3
    Lead Length (ins.)0.438
    Contact PlatingTin
    Contact MaterialBeryllium Copper or Phosphor Bronze
    Dielectric Withstanding Voltage300
    Insulation Resistance (M?)1000
    Contact Resistance (m?)5
    Sleeve MaterialBrass
    Contact Current (A)1


    Report a problem
    Suggest a product