Connector Contact Pin 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port Strip

742231

$0.051 ea


  • Part no.: 742231
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 170360-1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
4000+ $0.051
20000+ $0.045
40000+ $0.041

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 4,000
Contact PIN Crimp Straight Cable Mount Automotive


UNIV M-N-L PIN 22-18 AWG

Report a problem
Suggest a product
Specification Value
GenderPIN
Number of Contacts1
Contact MaterialBrass
Contact PlatingPre-Tin
Body OrientationStraight
Number of Ports1
Family170360
TypeContact
Number of Terminals1
Maximum Current Rating9.5A
Maximum Voltage Rating600VAC
MountingCable Mount
PackagingStrip
Product Length17.5mm
Termination MethodCrimp
Product TypeConnector Power


Report a problem
Suggest a product