5" General-purpose Shearcutter with Blue Grips

$7.49 ea


  • Part no.: 146712
  • Manufacturer: Xcelite
  • Manufacturer no.: 170MN
  • RoHS Compliant
Pricing
# of units Price
1+ $7.49
5+ $7.25

Request a Large Quantity Quote

5" General-purpose Shearcutter with Blue Grips

Features:

  • Low profile, general-purpose cutter
  • Superior blade by-pass shear cutting action
  • Better cuts with half the effort
  • Greatly reduced mechanical shock delivered to the work
  • Cushioned blue grips
  • Flush cuts soft wire up to 20 AWG (0.8mm)
  • Jaw Type: Flush
  • Jaw Length: 3/4"
  • Head Width: 11/32"
  • Head Thickness: 1/2"
  • Tip Dimensions: 5/64"


Report a problem
Suggest a product
Specification Value
Product TypeTool
TypeWire Cutter
Additional FeatureFlush Cut


Report a problem
Suggest a product